What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS15 10R F

Resistor; Wirewound; 10 Ohms; 15 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 10R F.

IHS

Datasheet3 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 10 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;10 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS15 10R F provided by its distributors.

Resistor;Wirewound;10 Ohms;15 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
RESISTOR, WIREWOUND, 10 OHM, 1%, AXIAL; Product Range:HS Series; Resistance:10ohm; Power Rating:15W; Resistance Tolerance: 1%; Voltage Rating:265V; Resistor Case Style:-; Resistor Element Type:Wirewoun
Resistor, Wirewound, 10 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:10Ohm; Potencia Nominal:15W; Tolerancia De Resistencia:± 1%; Tensión Nominal:265V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS15 10R F
Resistor Type = Wirewound / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 10RF
  • HS15-10R-F
  • HS1510RF