Ohmite FPA100 4R7 J

Fixed Resistor, Metal Glaze/thick Film, 100W, 4.7ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 19.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FPA100 4R7 J.

IHS

Datasheet2 pages10 years ago

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, 100W, 4.7ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TO-247-2 FIXED RESISTOR TEH100 0.620Lx0.195W 15.75mmx4.95mm 100W 5Ohm 100ppm/C
85W Heatsink Resistor 5% To264/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TFH85P5R10JE
Fixed Resistor, Wire Wound, 80W, 4.7ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
TE ConnectivityHSC1004R7J
HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS754R7J
Fixed Resistor, Wire Wound, 75W, 4.7ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 4.7 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
TO-247-2 FIXED RESISTOR LTO 100 0.620Lx0.197W 15.76mmx5.00mm 100W 4.7Ohm ±350ppm/C

Descriptions

Descriptions of Ohmite FPA100 4R7 J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 4.7ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
4.7¦¸ ¡À5% 100W ¡À100ppm/¡æ SOT-227-2 38.5mm*25.4mm*12.5mm
Arcol FPA100 4R7 J 100W Thick Film Power Resistor
THICK FILM100 WATTS THICK FILM 4.7 OHMS 5%
FPA100 4R7 J, OHMITE MANUFACTURING
RES, THICK FILM, 4R7, 5%, 1KV, SCREW; Resistance: 4.7ohm; Product Range: FPA100 Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 1kV; Resi; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPA100-4R7-J
  • FPA100-4R7J
  • FPA1004R7J