
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 273-FC4L64R050FERCT-ND | 4,761 | 1 | Cut Tape | ||||||||
| RFMW | FC4L64R050FER | 0 | 1 | 5h | ||||||||
| TTI | FC4L64R050FER | 0 | 4K | Tape & Reel | 7h | |||||||
| Galco | FC4L64R050FER | 0 | 1 | 4h | ||||||||
| Richardson RFPD | FC4L64R050FER | Contact | 4K | 11h |
Download Ohmite FC4L64R050FER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Ohmite FC4L64R050FER provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: