Ohmite F30J1R5E

Fixed Resistor, Wire Wound, 30W, 1.5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
$ 14.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J1R5E.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.534
$ 15.33
Stock
14
16
Authorized Distributors
6
2
Resistance
1.5 Ω
1.5 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteF30J1R5
Res Wirewound 1.5 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J1R5E
Res Wirewound 1.5 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J1R5E
Res Wirewound 1.5 Ohm 5% 40W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J1R5E provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 1.5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 1.5ohm 5% High Power
Res Wirewound 1.5 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
RES CHAS MNT 1.5 OHM 5% 30W | Ohmite F30J1R5E
30W 1.5 OHMS VIT 5%/ BOX ROHS COMPLIANT: YES
RESISTOR, 1.5 OHM, 30 WATT, FIXED,
F30J1R5E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV