Ohmite D75K20K

Potentiometer, Wire Wound, 75W, 20000ohm, 2625V, 10% +/-Tol, 260ppm/Cel
$ 33.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K20K.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 33.49
$ 30.84
Stock
54
135
Authorized Distributors
2
6
Resistance
20 kΩ
20 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD75K20KE
Potentiometer, Wire Wound, 75W, 20000ohm, 2625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K20KE
Potentiometer, Wire Wound, 50W, 20000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K20KE
Potentiometer, Wire Wound, 25W, 20000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D75K20K provided by its distributors.

Potentiometer, Wire Wound, 75W, 20000ohm, 2625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 20K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 20K 10% Tubular Ceramic
Res, wirewound,20Kohms,2.625Kwv,10+/-% Tol |Ohmite D75K20K
75W 20000 OHMS VIT ADJ 10% | Ohmite D75K20K
ADJ PWR RES 20K OHM 75W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV