Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K150

Wirewound Resistor Adjustable 150 Ohms 50W 1625 V
$ 12.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K150.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+46.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.698
$ 19.39
Stock
132
400
Authorized Distributors
3
6
Resistance
150 Ω
150 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K150E
Res Wirewound 150 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
OhmiteD25K150E
Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K150
Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K150
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD225K150E
Res Wirewound 150 Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D50K150 provided by its distributors.

Wirewound Resistor Adjustable 150 Ohms 50W 1625 V
Potentiometer, Wire Wound, 50W, 150ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 150 Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 150ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 150 OHM 50W | Ohmite D50K150
Power Resistor; Series:210; Resistance:1
RESISTOR, 150 OHM, 50 WATT, ADJ.
Resistor, Wirewound, 150 Ohm, 50W, 10%; Rango De Producto:Serie D50; Resistencia:150Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 10%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D50K150

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV