Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K150

Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K150.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.73
$ 26.79
Stock
55
1,399
Authorized Distributors
2
6
Resistance
150 Ω
150 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
OhmiteD25K150E
Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K150E
Res Wirewound 150 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K150
Wirewound Resistor Adjustable 150 Ohms 50W 1625 V
OhmiteD25K150
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K150 provided by its distributors.

Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 150 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 150ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 150 OHM 12W | Ohmite D12K150
ADJ PWR RES 150 OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV