Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K150E

Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K150E.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-10.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.441
$ 6.026
Stock
411
93
Authorized Distributors
6
4
Resistance
150 Ω
150 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
OhmiteD50K150E
Res Wirewound 150 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K150
Wirewound Resistor Adjustable 150 Ohms 50W 1625 V
OhmiteD25K150
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K150
Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K150E provided by its distributors.

Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 150ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol
Chip Resistor 150Ω ±10% 25W ±260ppm/°C 625V DC Bracket Mount 50.8mm L
Res, 150R, 10%, 25W, Wirewound; |Ohmite D25K150E
RESISTOR, 150 OHM, 25 WATT, ADJ.
ADJ PWR RES 150 OHM 25W CHAS MT
Resistor; Wirewound; Adjustable; 150 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 150 OHM, 25W, 10%; Resistance:150ohm; Product Range:D25 Series; Power Rating:25W; Resistance Tolerance:± 10%; Voltage Rating:625V; Resistor Element Type:Wirewound; Temperature Coeffi

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV