Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K150E

Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
$ 26.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K150E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+54.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.79
$ 11.73
Stock
1,399
55
Authorized Distributors
6
2
Resistance
150 Ω
150 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteD25K150E
Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K150E
Res Wirewound 150 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K150
Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K150
Wirewound Resistor Adjustable 150 Ohms 50W 1625 V
OhmiteD25K150
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K150E provided by its distributors.

Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
Res Wirewound 150 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 150ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 12W, 150ohm, 565V, 10% +/-Tol
150Ω ±10% 12W ±260ppm/℃ 565V(DC) base mount 44.45mm(Length)
Res, 150R, 10%, 12W, Wirewound; |Ohmite D12K150E
WIREWOUND RESISTOR, 150 OHM, 12W, 10%
RESISTOR; 150 OHMS; 12 W; + 10; RADIAL L
RS APAC
RESISTOR, 150 OHM, 12 WATT, ADJ.,
ADJ PWR RES 150 OHM 12W CHAS MT
Resistor; Wirewound; Adjustable; 150 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV