Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K5R0E

Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 19.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K5R0E.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-6.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.529
$ 20.82
Stock
1,202
393
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
Ceramic
Termination
Solder
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD25K5R0E
Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K5R0E
Res Wirewound 5 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K5R0
Wirewound Resistor Adjustable 5 Ohms 50W 1625V
OhmiteD12K5R0
Potentiometer, Wire Wound, 12W, 5ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K5R0
Potentiometer, Wire Wound, 25W, 5ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K5R0E provided by its distributors.

Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 5ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 12W, 5ohm, 565V, 10% +/-Tol
5Ω ±10% 12W ±260ppm/℃ base mount 44.45mm(Length)
Res, 5R, 10%, 12W, Wirewound; |Ohmite D12K5R0E
Resistor; Wirewound; Adjustable; 5 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 5 OHM, 12W, 10%; Resistance:5ohm; Product Range:D12 Series; Power Rating:12W; Resistance Tolerance:± 10%; Voltage Rating:565V; Resistor Element Type:Wirewound; Temperature Coefficien

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV