Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D225K5R0

Potentiometer, Wire Wound, 225W, 5ohm, 4595V, 10% +/-Tol, 260ppm/Cel
$ 66.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K5R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 66.002
$ 52.951
Stock
79
891
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Solder
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K5R0E
Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K5R0E
Res Wirewound 5 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of Ohmite D225K5R0 provided by its distributors.

Potentiometer, Wire Wound, 225W, 5ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 5ohm 10% Tubular Ceramic
5Ω ±10% 225W ±260ppm/℃ 4.6KV(DC) base mount 266.7mm(Length)
Wirewound Res.-Chassis Mt. 225Watt 5Ohm; |Ohmite D225K5R0
RESISTOR POWER ADJ 5 OHM 225W | Ohmite D225K5R0
RESISTOR, 5 OHM, 225 WATT, ADJ.
ADJ PWR RES 5 OHM 225W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV