Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D175K1K0E

Res Wirewound 1K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 35.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K1K0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-17.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.55
$ 43.13
Stock
174
27
Authorized Distributors
6
3
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD225K1K0
Potentiometer, Wire Wound, 225W, 1000ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR

Descriptions

Descriptions of Ohmite D175K1K0E provided by its distributors.

Res Wirewound 1K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Potentiometer, Wire Wound, 175W, 1000ohm, 3595V, 10% +/-Tol
Wirewound Resistors - Chassis Mount 175watt 1K 10% Tubular Ceramic
Chip Resistor, 1kΩ ±10%, 175W, ±260ppm/°C, Through Hole Mount, 215.9mm L
RESISTOR, WIREWOUND, 1KOHM, 175W, 10%
175W 1000 OHMS VIT ADJ 10% | Ohmite D175K1K0E
ADJ PWR RES 1K OHM 175W CHAS MT
Resistor; Wirewound; Adjustable; 1000 Ohms; 175W; Plus or Minus 10 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, WIREWOUND, 1KOHM, 175W, 10%; R; RESISTOR, WIREWOUND, 1KOHM, 175W, 10%; Resistance:1kohm; Resistance Tolerance:± 10%; Power Rating:175W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Radial Lugs

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV