Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D225K1K0

Potentiometer, Wire Wound, 225W, 1000ohm, 4595V, 10% +/-Tol, 260ppm/Cel
$ 51.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K1K0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+16.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 51.37
$ 39.18
Stock
864
1,387
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD175K1K0E
Res Wirewound 1K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite D225K1K0 provided by its distributors.

Potentiometer, Wire Wound, 225W, 1000ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1K Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 1K 10% Tubular Ceramic
225W 1000 OHMS VIT ADJ 10% | Ohmite D225K1K0
1KΩ ±10% 225W base mount 266.7mm(Length)
RESISTOR, 1K OHM, 225 WATT, ADJ.
ADJ PWR RES 1 KOHM 225W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV