Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D175K1K0

Potentiometer, Wire Wound, 175W, 1000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 43.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K1K0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 43.13
$ 36.617
Stock
27
106
Authorized Distributors
3
6
Resistance
1 kΩ
1 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD225K1K0
Potentiometer, Wire Wound, 225W, 1000ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics404R1KL1.0
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 400V, 10% +/-Tol, -400ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite D175K1K0 provided by its distributors.

Potentiometer, Wire Wound, 175W, 1000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 1K 10% Tubular Ceramic
175W 1000 OHMS VIT ADJ 10% | Ohmite D175K1K0
ADJ PWR RES 1K OHM 175W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV