Ohmite D100K5K0

Potentiometer, Wire Wound, 100W, 5000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 26.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K5K0.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-89.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.185
$ 27.52
Stock
182
516
Authorized Distributors
3
6
Resistance
5 kΩ
5 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K5K0E
Potentiometer, Wire Wound, 100W, 5000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K5K0
Res Wirewound 5K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K5K0E
Potentiometer, Wire Wound, 25W, 5000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D100K5K0 provided by its distributors.

Potentiometer, Wire Wound, 100W, 5000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 100watt 5K 10% Tubular Ceramic
100W 5000 OHMS VIT ADJ 10% | Ohmite D100K5K0
RESISTOR, 5K OHM, 100 WATT, ADJ
ADJ PWR RES 5K OHM 100W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D100K-5K0