Ohmite CLU2531E

Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
$ 28.933
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CLU2531E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30

Related Parts

OhmiteCMU2531E
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Potentiometer, Cermet, 1W, 25000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Carbon Film POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
PDA24 24 mm Long Life Potentiometer 25K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP160KNP-0EC15B25K
16MM ROTARY POTENTIOMETER CONDUCTIVE PLASTIC ELEMENT 100,000 CYCLE LIFE METAL SHAFT / BUSHING MULTI - GANGED AVAILABLE
TT ElectronicsP160KNP-0EC15A25K
16MM ROTARY POTENTIOMETER CONDUCTIVE PLASTIC ELEMENT 100,000 CYCLE LIFE METAL SHAFT / BUSHING MULTI - GANGED AVAILABLE

Descriptions

Descriptions of Ohmite CLU2531E provided by its distributors.

Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Potentiometer, 2W, 25000ohm, 1 Turn(s)
2 WATT CARBON POT TYPE CLU 10% | Ohmite CLU2531E
POTENTIOMETER, 25K OHM, 2 WATT,
ROTARY POT, 25K, 2W, PANEL MOUNT;
CLU2531E, OHMITE MANUFACTURING
POTENTIOMETER, 25KOHM, 2W; Product Range:CLU Series; Track Resistance:25kohm; Track Taper:Linear; No. of Turns:1; Power Rating:2W; Potentiometer Mounting:Panel; Shaft Diameter:1.16"; Shaft Length:15.88mm; Resistance Tolerance:-
Potentiometer, 25Kohm, 2W; Rango De Producto:Serie Clu; Resistencia De La Pista:25Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:1.16"; Shaft Length:15.88Mm |Ohmite CLU2531E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLU-2531E