Bourns PDB241-GTR02-253B0

Res Carbon Film POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
$ 1.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB241-GTR02-253B0.

Master Electronics

Datasheet2 pages12 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.14%

Related Parts

TT ElectronicsP160KNP-0EC15B25K
16MM ROTARY POTENTIOMETER CONDUCTIVE PLASTIC ELEMENT 100,000 CYCLE LIFE METAL SHAFT / BUSHING MULTI - GANGED AVAILABLE
TT ElectronicsP160KNP-0QC20B25K
Potentiometer, Conductive Plastic, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s)
Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB182-GTRB2-253MN
PDA24 24 mm Long Life Potentiometer 25K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP160KNP-0EC15A25K
16MM ROTARY POTENTIOMETER CONDUCTIVE PLASTIC ELEMENT 100,000 CYCLE LIFE METAL SHAFT / BUSHING MULTI - GANGED AVAILABLE
Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB241-GTR02-253B0 provided by its distributors.

Res Carbon Film POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
25K¦¸ ¡À20% 250mW 250V(DC) 30.5mm*24mm*28mm
POT 25K OHM 1/4W CARBON LINEAR
Potentiometers 25K 20% PLAIN LINEAR
Rotary Potentiometer, 25Kohm, 24Mm, 20%; Track Resistance:25Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:Pdb241-Gtr Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PDB241-GTR02-253B0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.