Ohmite CLU1031E

Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
$ 31.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CLU1031E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-18.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30

Related Parts

OhmiteCMU1031E
Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
OhmiteCU1031E
Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER CERMET RES 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT ElectronicsP270-SF21BR10K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Ohmite CLU1031E provided by its distributors.

Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER MOLDED COMPOSITION 10K 2W SHAFT 0.625 IN. L X 0.25 D CLU SERIES
POTENTIOMETER, 10KOHM, 2W; Track Resistance:10kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:-; Product Range:CLU Series; Potentiometer Mounting:Panel Mount; Shaft
Potentiometer, 10Kohm, 2W; Rango De Producto:Serie Clu; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:1.16"; Shaft Length:15.88Mm |Ohmite CLU1031E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV