Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L225J5R0E

Res Wirewound 5 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 25.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J5R0E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+19.17%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL175J5R0
Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL175J5R0E
Fixed Resistor, Wire Wound, 175W, 5ohm, 3595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteL225J5R0
Res Wirewound 5 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J5R0E provided by its distributors.

Res Wirewound 5 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 5ohm, 4595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 225watt 5ohm 5% High Power
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±400ppm/℃ 5Ω 225W Plugins Bracket mounting 266.7mm(Length)
RES, 5R, 225W, SOLDER LUG, WIREWOUND;
L225J5R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 5 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 5 OHM, 225W, 5%; Resistance:5ohm; Product Range:L225 Series; Power Rating:225W; Resistance Tolerance:± 5%; Voltage Rating:4.595kV; Resistor Technology:Wirewound; Temperature Coefficie 64K4943

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV