Ohmite C300K10RE

Res Wirewound 10 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 29.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300K10RE.

Farnell

Datasheet2 pages12 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-11.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteC300K10R
Res Wirewound 10 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J10RE
Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite C300K10RE provided by its distributors.

Res Wirewound 10 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Res.-Chassis Mt. 300watt 10ohm 10% High RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 300W, 10ohm, 10% +/-Tol, Chassis Mount
WIREWOUND 10 OHM RESISTOR, PWR-RTG 300 W, TOL 10%, LUG, VITREOUS ENAMEL
10% ¡À400ppm/¡æ 10¦¸ 300W 215.9mm*47.63mm
PANEL - CHASSIS MOUNT RESISTORS;
RESISTOR, 300W, 10R; Resistance:10ohm; Resistance Tolerance:± 10%; Power Rating:300W; Series:280; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Operating Temperature Range:+25°C to +400°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • C300K10RE.