Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L225J10RE

Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 23.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J10RE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-30.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL175J10RE
Res Wirewound 10 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J10R
Wirewound Resistor, Bracket Mount, 10Ω ±5%, 225W, ±400ppm/°C, 266.7mm × 28.6mm × 28.6mm
OhmiteL175J10R
Res Wirewound 10 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J10RE provided by its distributors.

Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 10ohm, 4595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
L (270) Series 10 Ohm ±5% 225 W ±400 ppm/°C Chassis Mount Resistor
Wirewound Resistors - Chassis Mount 225watt 10ohm 5% High Power
±5% ±400ppm/℃ 10Ω 225W Plugins Bracket mounting 266.7mm(Length)*28.6mm(height)
WIREWOUND 10 OHM RESISTOR, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
Res, 10R, 225W, Solder Lug, Wirewound; |Ohmite L225J10RE
RESISTOR, WIREWOUND; 5%; 4595 V; 225 W;
RS APAC
RESISTOR, 10 OHM, 225 WATT, FIXED
L225J10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 10 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 10 OHM, 225W, 5%; Resistance:10ohm; Product Range:L225 Series; Power Rating:225W; Resistance Tolerance:± 5%; Voltage Rating:4.595kV; Resistor Technology:Wirewound; Temperature Coeffic 64K4925

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV