Ohmite B8J3K0E

Fixed Resistor, Wire Wound, 8W, 3000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J3K0E.

IHS

Datasheet2 pages9 years ago

Master Electronics

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+1.58%

CAD Models

Download Ohmite B8J3K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.84
$ 5.18
Stock
2,343
173
Authorized Distributors
6
3
Resistance
3 kΩ
3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteB8J3K0
Fixed Resistor, Wire Wound, 8W, 3000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J3K0E
Fixed Resistor, Wire Wound, 10W, 3000ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB12J3K0E
Fixed Resistor, Wire Wound, 12W, 3000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-6
Fixed Resistor, Wire Wound, 9W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J3K0E provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 3000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 KILOHMS, PWR-RTG 8 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 3K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 3KOHM, 8W, 5%; Resistance:3kohm; Resistance Tolerance:± 5%; Power Rating:8W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Mate
Wirewound Resistor, 3Kohm, 8W, 5%; Rango De Producto:Serie B8; Resistencia:3Kohm; Potencia Nominal:8W; Tolerancia De Resistencia:± 5%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B8J3K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV