Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B8J10KE

Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J10KE.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+55.93%

CAD Models

Download Ohmite B8J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.2
$ 1.926
Stock
2,487
637
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityEP9WS10KJ
Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J10K
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J10KE
Fixed Resistor, Wire Wound, 10W, 10000ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
OhmiteB5J10KE
Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 8 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 10000 Ohms; 8W; Plus or Minus 5 Percent Tolerance; 250V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.000 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
WIREWOUND RESISTOR, 10KOHM, 8W, 5%; Resistance:10kohm; Product Range:B8 Series; Power Rating:8W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technolo 64K3929

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV