Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J10KE

Fixed Resistor, Wire Wound, 10W, 10000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J10KE.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+3.76%

CAD Models

Download Ohmite 20J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.599
$ 2.55
Stock
14,362
3,150
Authorized Distributors
6
2
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite20J10K
Fixed Resistor, Wire Wound, 10W, 10000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 10kOhm 3W
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial Axial ALSR 0.110Diax0.406L 2.79mmx10.31mm 1W 10kOhms ±30ppm/C

Descriptions

Descriptions of Ohmite 20J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10000ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 10kOhm ±30ppm/C
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 10K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 10KOHM, 10W, 5%; Resistance:10kohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Techno 64K7966

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV