Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J10KE

Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J10KE.

IHS

Datasheet2 pages9 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.32%

CAD Models

Download Ohmite B5J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.288
$ 5.25
Stock
2,146
194
Authorized Distributors
6
2
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
OhmiteB5J10K
Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J10K
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J10KE
Fixed Resistor, Wire Wound, 8W, 10000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIRE WOUND, 5 W, 5 %, 180 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
TE ConnectivityEP9WS10KJ
Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 10000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, 5.25 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10K Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 10KOHM, 5.25W, 5%;; RESISTOR, WIREWOUND, 10KOHM, 5.25W, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:5.25W; Voltage Rating:187V; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV