Ohmite B5J5R1E

Fixed Resistor, Wire Wound, 5.25W, 5.1ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J5R1E.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite B5J5R1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.975
$ 5.34
Stock
100
21
Authorized Distributors
4
2
Resistance
5.1 Ω
5.1 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteB5J5R1
Fixed Resistor, Wire Wound, 5.25W, 5.1ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.0498V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 4.8477V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite93J5R1
Fixed Resistor, Wire Wound, 3.25W, 5.1ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J5R1E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 5.1ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 5.1 OHMS;PWR-RTG 5.25 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Resistor, wirewound,5.1Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B5J5R1E
Res Wirewound 5.1 Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV