Ohmite B5J510

Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J510.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B5J510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.75
$ 5.866
Stock
1
219
Authorized Distributors
2
5
Resistance
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP3-1623730-4
Fixed Resistor, Wire Wound, 4W, 510ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J510E
Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J470
Fixed Resistor, Wire Wound, 5.25W, 470ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-5
Fixed Resistor, Wire Wound, 4W, 560ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-8
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J560E
Fixed Resistor, Wire Wound, 5.25W, 560ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J510 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 510 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
B5 Series 5 W 510 Ohm 5% Axial Lead Vitreous Wirewound Resistor
RES 510 OHM 5.25W 5% AXIAL | Ohmite B5J510
200 SER. RES AXL 510R 5.25W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV