Ohmite B5J470

Fixed Resistor, Wire Wound, 5.25W, 470ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J470.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.837
$ 6.268
Stock
509
298
Authorized Distributors
3
6
Resistance
470 Ω
470 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1623724-8
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE15470RJ
Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J510E
Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J510
Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J430
Res Wirewound 430 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of Ohmite B5J470 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 470ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor,wirewound,470Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J470
Res Wirewound 470 Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL
470Ω ±5% 5.25W ±260ppm/℃ Through hole mounting 15.88mm(Length)
RES 470 OHM 5.25W 5% AXIAL | Ohmite B5J470

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV