Ohmite B20J10RE

Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 9.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J10RE.

IHS

Datasheet2 pages10 years ago

Upverter

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-97.60%

CAD Models

Download Ohmite B20J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.15
$ 9.62
Stock
0
818
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteB12J10RE
Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J10RE
Fixed Resistor, Wire Wound, 8W, 10ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
OhmiteB5J10RE
Fixed Resistor, Wire Wound, 5.25W, 10ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 10Ohm ±200ppm/C

Descriptions

Descriptions of Ohmite B20J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES, 10R, 20W, WIREWOUND, AXIAL; Available until stocks are exhausted
WIREWOUND 10 OHM RESISTOR, PWR-RTG 20 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10 Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV