Ohmite B5J10RE

Fixed Resistor, Wire Wound, 5.25W, 10ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J10RE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.27
$ 4.65
Stock
1,498
716
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteB5J10R
Fixed Resistor, Wire Wound, 5.25W, 10ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J10RE
Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT10R0
Fixed Resistor, Metal Oxide Film, 5W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 10ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 10 OHMS;PWR-RTG 5.25 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 10 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
RESISTOR, WIREWOUND, 10OHM, 5.25W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:5.25W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV