Ohmite B20J10R

Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 9.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J10R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-94.62%

CAD Models

Download Ohmite B20J10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.62
$ 9.15
Stock
818
0
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J10RE
Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J10RE
Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J10RE
Fixed Resistor, Wire Wound, 8W, 10ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Res Wirewound 10 Ohm 5% 5W ±200ppm/°C Conformal Axial Thru-Hole Box
AC01 Axial Axial Through Hole Resistor ±5% ±200ppm/C 10Ohms 1W

Descriptions

Descriptions of Ohmite B20J10R provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
10Ω ±5% 20W ±260ppm/℃ Plugins Through hole mounting 50.8mm(Length)
Wirewound Res.-Through Hole 20W 10 OHMS;
RES 10 OHM 20W 5% AXIAL | Ohmite B20J10R
RESISTOR, 10 OHM, 20 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV