Ohmite B12J10RE

Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J10RE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-20.12%

CAD Models

Download Ohmite B12J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.532
$ 3.393
Stock
3,253
980
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteB12J10R
Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB20J10RE
Fixed Resistor, Wire Wound, 20W, 10ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 10 OHM, 12W, 5%; Res; WIREWOUND RESISTOR, 10 OHM, 12W, 5%; Resistance:10ohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:625V; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV