Ohmite AS25J22R0ET

Res Thick Film 2512 22 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS25J22R0ET.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.073
Stock
31,155
545,444
Authorized Distributors
4
6
Resistance
22 Ω
22 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite AS25J22R0ET provided by its distributors.

Res Thick Film 2512 22 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES, 22R, 5%, 1.5W, THICK FILM;
1.5W 22 OHM 5% ANTI SURGE/ REEL ROHS COMPLIANT: YES
AS25J22R0ET, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV