Ohmite AP851 10R F

Fixed Resistor, 2.25W, 10ohm, 420V, 1% +/-Tol, 100ppm/Cel, 4112
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 10R F.

Electro Sonic

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Stackpole ElectronicsTR35JBD10R0
Res Power Film 10 Ohm 5% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBD10R0
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 10Ohm ±100ppm/C
Res Thick Film 10 Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 10Ohm 卤200ppm/C
TE Connectivity / AMP1623776-1
Fixed Resistor, Thick Film, 5W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010

Descriptions

Descriptions of Ohmite AP851 10R F provided by its distributors.

Fixed Resistor, 2.25W, 10ohm, 420V, 1% +/-Tol, 100ppm/Cel, 4112
RESISTOR, 10R, 1%, 420V, TO-220
50 Watts TO-220 Thick Film 10 Ohms 1% 100PPM
AP851 10R F, OHMITE MANUFACTURING
Resistor, 10R, 1%, 420V, To-220; Resistance:10Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 10R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-10R-F
  • AP85110RF