Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LTO050F10R00FTE3

VISHAY LTO050F10R00FTE3 Through Hole Resistor, 10 ohm, 250 V, TO-220, 50 W, 1%, LTO 50 Series

$ 3.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F10R00FTE3.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 10OHMS +/-1% 30W +/-150PPM/DEGC
10¦¸ ¡À1% 50W ¡À100ppm/¡æ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg50 W; Tol 5%; Radial; TO-220; Heat Sink
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay LTO050F10R00FTE3 provided by its distributors.

VISHAY LTO050F10R00FTE3 Through Hole Resistor, 10 ohm, 250 V, TO-220, 50 W,1%, LTO 50 Series
Res Thick Film 10 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 10OHMS +/-1% 50W +/-150PPM/DEGC
LTO50 Series AEC-Q200 Thick Film Power Resistor, TO-220, 50W, 10 Ohm ±1%
10Ω ±1% 50W ±150ppm/℃ TO-220 Through hole mounting 10.4mm*3.2mm*16.2mm
Fixed Resistor, Metal Glaze/thick Film, 50W, 10ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 10R 1%; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:250V; Series:LTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric