Ohmite AP851 10K J

Fixed Resistor, 2.25W, 10000ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 10K J.

Master Electronics

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1623776-4
Fixed Resistor, Metal Glaze/thick Film, 5W, 10000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
10 kOhms 5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 10kOhm ±150ppm/C
TE Connectivity1623809-6
Fixed Resistor, Thin Film, 20W, 10000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10kOhm ±150ppm/C

Descriptions

Descriptions of Ohmite AP851 10K J provided by its distributors.

Fixed Resistor, 2.25W, 10000ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
10K¦¸ ¡À5% 50W ¡À100ppm/¡æ TO-220-2 10.41mm*3.18mm*16.52mm
RESISTOR, 10K, 5%, 420V, TO-220
50 Watts TO-220 Thick Film 10 KiloOhms 5% 100PPM
RES, 10K, 5%, 50W, THICK FILM;
AP851 10K J, OHMITE MANUFACTURING
Resistor, 10K, 5%, 420V, To-220; Resistance:10Kohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 10K J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-10K-J
  • AP85110KJ