Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RTO020F10001JTE3

TO-220-2 Fixed Resistor Rto 20 0.398LX0.177W 10.10MMX4.50MM 20W 10 Kohm ±150PPM/C
$ 6.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020F10001JTE3.

IHS

Datasheet5 pages8 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 10kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 10kOhm ±150ppm/C
TE Connectivity1623809-6
Fixed Resistor, Thin Film, 20W, 10000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 10K Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
10 kOhms 5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film

Descriptions

Descriptions of Vishay RTO020F10001JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10kOhm ±150ppm/C
Res Thick Film 10K Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
10KΩ ±5% 20W ±150ppm/℃ TO-220-2 Through hole mounting 10.1mm*4.5mm*15.4mm
RESISTOR;THICK FILM;RES 10 KILOHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 20W, 10000ohm, 250V, 5% +/-Tol, 150ppm/Cel, 4018
RESISTOR, THICK FILM PWR, 10KOHM, 20W, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
RESISTOR, 20W 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V DC; Series:RTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; No. of Pins:2; External Length / Height:28.7mm; Package / Case:TO-220; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage DC:250V; External Depth:4.5mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Operating Temperature Max:155°C; Operating Temperature Range:-55°C to +155°C; Power Rating with Heatsink:20W; Temperature Operating Min:-55°C; Dielectric Strength, VAC:2000V; Element Limiting Voltage:250V; Overload Capability:2xpr for 5 secs; Thermal Resistance:6.5°C/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTO020F10001JTE3.