Ohmite AP101 2K J

Fixed Resistor, 100W, 2000ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 2K J.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, 100W, 1800ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, 100W, 2200ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP101 2K J provided by its distributors.

Fixed Resistor, 100W, 2000ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
ARCOL AP101 TO-247-2 Through Hole Resistor ±5% ±100ppm/C 2kOhm 100W
Thick Film Resistors - Through Hole 100W 2 Kohm High Power
Resistor, 2K, 5%, 700V, To-247; Resistance:2Kohm; Product Range:Ap101 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:700V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 2K J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-2K-J
  • AP1012KJ