Ohmite AP101 1K8 J

Fixed Resistor, 100W, 1800ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 5.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 1K8 J.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ohmite AP101 1K8 J provided by its distributors.

Fixed Resistor, 100W, 1800ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 1.8K Ohm 5% 3.5/100W ±100ppm/C Molded TO-247 RDL
1.8K¦¸ ¡À5% 100W ¡À100ppm/¡æ TO-247-2 15.75mm*4.95mm*20.96mm
RESISTOR, 1K8, 5%, 700V, TO-247
100 Watts TO-247 Thick Film 1.8 KiloOhms 5% 100PPM
AP101 1K8 J, OHMITE MANUFACTURING
Resistor, 1K8, 5%, 700V, To-247; Resistance:1.8Kohm; Product Range:Ap101 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:700V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 1K8 J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-1K8-J
  • AP1011K8J