Ohmite 93J4K7E

Fixed Resistor, Wire Wound, 3.25W, 4700ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 5.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J4K7E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 93J4K7E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Ohmite23J4K7E
Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J4K7
Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4700ohm, 118.7434V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 4700ohm, 137.1131V, 5% +/-Tol, Through Hole Mount
Ohmite23J5K0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 5kOhm 3W
Fixed Resistor, Wire Wound, 3W, 4500ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 93J4K7E provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 4700ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 4.7K Ohm 5% 3.25W ±30ppm/C Vitreous Enamel AXL
RES 4.7K OHM 3.25W 5% AXIAL | Ohmite 93J4K7E
RESISTOR, 4.7K OHM, 3.25 WATT,
4.7K¦¸ ¡À5% 3.25W ¡À30ppm/¡æ 14.7mm
Res, 4K7, 3.25W, Axial, Wirewound; Resistance:4.7Kohm; Product Range:90 Series; Power Rating:3.25W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite 93J4K7E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV