Ohmite 23J4K7

Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.54
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J4K7.

IHS

Datasheet2 pages6 years ago

Future Electronics

Sager Electronics

DigiKey

Newark

CAD Models

Download Ohmite 23J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.54
$ 1.949
Stock
580
2,728
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J4K7E
Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4700ohm, 118.7434V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4500ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J4K5
Fixed Resistor, Wire Wound, 3W, 4500ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J4K7E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 4.7kOhm 5W
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J4K7 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
4.7kΩ ±5% 3W ±30ppm/°C Through-Hole Resistor, 13.1mm L
Res Wirewound 4.7K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV