Ohmite 85FR15

Fixed Resistor, Wire Wound, 5W, 0.15ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85FR15.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 85FR15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.67
$ 2.2
Stock
1
842
Authorized Distributors
1
2
Resistance
150 mΩ
150 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite45FR15E
Wirewound Res.-Through Hole 5watt .15ohm 1% Axial RoHS Compliant: Yes
Ohmite45FR15
Fixed Resistor, Wire Wound, 5W, 0.15ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR15E
Fixed Resistor, Wire Wound, 3W, 0.15ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1.2247V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.15ohm, 0.866V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 85FR15 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.15ohm, 460V, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.15 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
Resistor,wirewound,0.15Ohms,460Wv,1+/-% Tol |Ohmite 85FR15
5W 0.15 OHMS SILICONE 1% | Ohmite 85FR15

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV