
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 850F50R | 552 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 850F50R | 0 | 50 | Bulk | 2h | |||||||
| Classic Components | 850F50R | 1 | 21h | |||||||||
| Quest | 850F50R | 0 | 8h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 850F50R | Contact | >1wk |
Download Ohmite 850F50R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite 850F50R provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: