Ohmite 810F50RE

Res Wirewound 50 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F50RE.

IHS

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.44%

CAD Models

Download Ohmite 810F50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite825F50R
Fixed Resistor, Wire Wound, 25W, 50ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F50RE
Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F50RE
Res Wirewound 50 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F50RE
Res Wirewound 50 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 810F50RE provided by its distributors.

Res Wirewound 50 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 50ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 50Ω 10W Plugins Flange mounting 19.05mm*20.63mm*10.16mm
Wirewound Resistors - Chassis Mount 10watt 50ohm 1%
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 10 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;50 Ohms;AL Hsd;Chass
RS APAC
Fix Res WW 10W 50ohm 320V 7581
RESISTOR, 50 OHM, 10 WATT, FIXED,
810F50RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 50 Ohms; 10W; Plus or Minus 1 Percent Tolerance; 320V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.780 in. Length x 0.830 in. Width x 0.430 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 50 OHM, 10W, 1%; Resistance:50ohm; Product Range:810 Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:320V; Resistor Technology:Wirewound; Temperature Coefficien 64K9746

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV