Ohmite 81FR20

Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 2.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 81FR20.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 81FR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.466
$ 2.57
Stock
1
850
Authorized Distributors
3
2
Resistance
200 mΩ
200 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite41FR20E
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, Through Hole Mount
Ohmite41FR20
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1.4142V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 81FR20 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.2 Ohm 1% 1W ±90ppm/C Conformal Silicone Ceramic AXL
RES 0.2 OHM 1W 1% AXIAL | Ohmite 81FR20
Resistor,wirewound,0.2Ohms,150Wv,1+/-% Tol |Ohmite 81FR20

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV