Ohmite 610FPR025E

Fixed Resistor, 1W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 5.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 610FPR025E.

Farnell

Datasheet1 page12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite12FR025E
RESISTOR;WIREWOUND;RES 0.025 OHMS;PWR-RTG 2 W;TOL 1%;AXIAL;SILICONE;CURR-SENSE
Ohmite15FR025E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 25mOhm 50ppm/C
Ohmite13FR025
Fixed Resistor, Wire Wound, 3W, 0.025ohm, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 610FPR025E provided by its distributors.

Fixed Resistor, 1W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR 60 1.100Lx0.200W 27.94mmx5.08mm 1W 25mOhm ±50ppm/C
Res 0.025 Ohm 1% 1W ±50ppm/°C Conformal RDL
Current Sense Resistors 1WATT 25 OHMS 1% 4 Terminal
RES, R025, 1%, 1W, CURRENT SENSE, RADIAL;
Resistor Other Mounting Wirewound
1W 60 SER BR ELMNT 4T 0.025 1% Current Sense
610FPR025E, OHMITE MANUFACTURING
RESISTOR, CURRENT SENSE, 0.025 OHM, 1W, 1%; Resistance:0.025ohm; Product Range:60 Series; Power Rating:1W; Resistor Technology:Metal Strip; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV