What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LVR03R0250FE70

Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0250FE70.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Metal Strip 0.025 Ohm 1% 5W Molded AXL Thru-Hole Bulk
Ohmite13FR025E
Resistor;Wirewound;Res 0.025 Ohms;Pwr-Rtg 3 W;Tol 1%;Axial;Silicone;Cur-Sense | Ohmite 13FR025E
OhmiteWLBR025FE
Fixed Resistor, Wire Wound, 1W, 0.025ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLAR025FE
Fixed Resistor, Wire Wound, 0.5W, 0.025ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.025ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR03R0250FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
LVR Series 3 W 0.025 Ohms 1 % 200 PPM Axial Lead Metal Strip Wirewound Resistor
Res Metal Strip 0.025 Ohm 1% 3W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.025 OHM 1%; Resistance:0.025ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:270mV; Temperature Coefficient:± 1000ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); Body Diameter:5.21mm; Body Length:14.22mm; Dielectric Strength VAC:1000V; Insulation Resistance:10000Mohm; Lead Diameter:0.813mm; No. of Pins:2; Operating Temperature Max:175°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C; Package / Case:Axial; Series:LVR03; Temperature Coeff. +:1000ppm/°C; Temperature Coeff. -:1000ppm/°C; Tolerance +:1%; Tolerance -:1%; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR03R0250FE70.