Ohmite 608-8

Rotary Switch, 8 Positions, SP8T, Latched, 100A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
$ 1,057.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 608-8.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,057.27
$ 899.63
Stock
12
76
Authorized Distributors
2
6
Number of Positions
8
8
Number of Decks
1
1
Number of Poles per Deck
-
-
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
20 V
-
Voltage Rating (AC)
300 V
-
Index Angle
40 °
40 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite412-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite111-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
ROTARY SWITCH, 45 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 08, CONTA
Grayhill19001-08UL
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 15A 220VAC 120VDC
2 TO 8 POSITIONS 60DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT
C&K ComponentsA12515RNZG
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive

Descriptions

Descriptions of Ohmite 608-8 provided by its distributors.

Rotary Switch, 8 Positions, SP8T, Latched, 100A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Rotary Switches 8 TAPS 100A/300VAC 20VDC
MODEL 608 TAP SWITCH 100A 300V | Ohmite 608-8
Switch, Rotary Tap, Sp8T, 100A, 300V; Rango De Producto:Serie 608; Ángulo De Tiro:40°; Contacto, Intensidad Ac Max:100A; Contacto, Intensidad Dc Max:100A; Contacto, Tensión Ac Max:300V; Contacto, Tensión Dc Max:20V; No. Of Decks:1 |Ohmite 608-8

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV