Ohmite 5104E

Knob, Handwheel W/ Pointer, Knob Dia 3.25" (82.6MM), Hole Dia 0.375" (9.53MM)
$ 62.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 5104E.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-26.57%

Related Parts

Ohmite5109E
KNOB, FINGER-GRIP WITH POINTER, 1-5/8 IN. DIA., 1/4 IN. HOLE, BLACK
Ohmite5111E
KNOB, FINGER GRIP WITH POINTER, 2-3/8 IN., 1/4

Descriptions

Descriptions of Ohmite 5104E provided by its distributors.

KNOB, HANDWHEEL W/ POINTER, KNOB DIA 3.25" (82.6MM), HOLE DIA 0.375" (9.53MM)
Hand Wheel Pointer Knob, 9.525Mm; Selector, Tipo:Rueda Con Puntero; Diámetro Del Eje:9.525Mm; Diámetro Botón:82.55Mm; Tipo De Eje:Round; Material, Botón:-; Anchura Externa:3.25"; Shaft Size:3/8 In |Ohmite 5104E
HAND WHEEL POINTER KNOB, 9.525MM, KNOB; Shaft Type: Round Shaft; Shaft Diameter: 9.525mm; Knob Material: -; Knob / Dial Style: Handwheel with Pointer; Knob Diameter: 82.55mm; Product Rang; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5104E.