Ohmite 5109E

Knob, Finger-grip With Pointer, 1-5/8 in. Dia., 1/4 in. Hole, Black
$ 64.847
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 5109E.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet1 page15 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.93%

Related Parts

Ohmite5111E
KNOB, FINGER GRIP WITH POINTER, 2-3/8 IN., 1/4

Descriptions

Descriptions of Ohmite 5109E provided by its distributors.

KNOB, FINGER-GRIP WITH POINTER, 1-5/8 IN. DIA., 1/4 IN. HOLE, BLACK
Res Accessories Finger-Grip with Pointer
Knobs and Dials FINGERGRIP W/POINTER
KNOB, FINGER GRIP, ROUND SHAFT, 6.35MM;
Finger Grip Pointer Knob, 6.35Mm; Selector, Tipo:Finger Grip With Pointer; Diámetro Del Eje:6.35Mm; Diámetro Botón:41.275Mm; Tipo De Eje:Round; Material, Botón:-; Anchura Externa:1.625"; Shaft Size:1/4 In |Ohmite 5109E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV